1-2448104-1

TE Connectivity
571-1-2448104-1
1-2448104-1

Mfr.:

Description:
Automotive Connectors 4POS,DIA 1.6MM,SOC HSG ASSY,SLD,E,BROWN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1200   Multiples: 1200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 2.100,00 €
1,66 € 5.976,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
4 Position
4.44 mm (0.175 in)
Socket (Female)
Cable Mount / Free Hanging
Solder
20 AWG
14 AWG
Brown
Brand: TE Connectivity
Current Rating: 13 A
Flammability Rating: UL 94 V-0
Housing Material: Polyamide
Ingress Protection: IP68, IP6K9K
Insulation: Insulated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 2 Row
Operating Temperature Range: - 55 C to + 125 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Voltage Rating: 250 V
Wire Gauge: 20 AWG to 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DT Connectors

TE Connectivity's (TE) / DEUTSCH DT Connectors are environmentally sealed and designed specifically for cable-to-cable and cable-to-board applications in harsh environments. This series is ideal for use in situations where even a small degradation in connection may be critical. Thermoplastic (-55°C to +125°C rated) housings and silicone seals enable the connectors to withstand extreme temperatures and moisture. These connectors offer the ability to use multiple size 16 contacts, each with 13A continuous capacity, within a single shell. TE DEUTSCH DT Connectors provide reliability and performance on the engine or transmission, under the hood, on the chassis, or in the cab.