1-2445860-3

TE Connectivity
571-1-2445860-3
1-2445860-3

Mfr.:

Description:
Automotive Connectors 36POS,HYBRID,PIN HSG ASSY,SLD,COD C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 120   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,45 € 1.374,00 €
10,72 € 3.859,20 €
10,29 € 6.174,00 €
10,11 € 10.918,80 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
Receptacles
36 Position
Pin (Male)
Green
NTSeal
Brand: TE Connectivity
Current Rating: 7.5 A, 13 A, 25 A
Housing Gender: Pin (Male)
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 60
Subcategory: Automotive Connectors
Voltage Rating: 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTSEAL Sealed Wire-to-Wire Connectors

TE Connectivity's (TE) NTSEAL Sealed Wire-to-Wire Connectors feature a compact, high-density footprint in 20, 26, 36, or 48 positions. These connectors utilize the proven DEUTSCH common contact system, making them ideal for serviceable applications in harsh environments. Integrated terminal position assurance (TPA), connector position assurance (CPA), and tool-free panel installation help eliminate the need for additional components or specific tools, enabling quick and easy harness assembly, installation, and repair. The hybrid connector system allows for signal and power in one connector using sizes 12, 16, and 20 contacts. Additional features include an integrated locking level that facilitates mating operation, and the locking mechanism enhances user experience by speeding up assembly and providing proper connector mating. TE NTSEAL Sealed Wire-to-Wire Connectors are ideal for use in agricultural vehicles, buses, construction equipment, trucks, and other applications where field-proven environmental protection is required.