1-2390138-2

TE Connectivity
571-1-2390138-2
1-2390138-2

Mfr.:

Description:
Headers & Wire Housings 1.25P 12POS WTB VERT BRD W LATCH TIN NA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 8000   Multiples: 8000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,79 € 14.320,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
12 Position
1.25 mm (0.049 in)
1 Row
PCB Mount
Solder Pin
Straight
Pin (Male)
Tin
Wire-to-Board
- 40 C
+ 105 C
Brand: TE Connectivity
Contact Material: Brass
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1600
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.