1-2388688-3

TE Connectivity
571-1-2388688-3
1-2388688-3

Mfr.:

Description:
Automotive Connectors SUPERSEAL 34P HDR DBL LOCK VER COD 1

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 522

Stock:
522 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,76 € 17,76 €
15,25 € 152,50 €
15,03 € 375,75 €
14,88 € 744,00 €
14,07 € 1.407,00 €
12,89 € 2.165,52 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Headers
34 Position
3 mm (0.118 in)
PCB Mount
Solder Pin
Gold
SUPERSEAL 1.0mm
Bulk
Brand: TE Connectivity
Contact Gender: Pin (Male)
Current Rating: 15 A
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 4 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 168
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SUPERSEAL Connector Systems

TE Connectivity's (TE) SUPERSEAL Connector Systems feature the SUPERSEAL 1.0 and SUPERSEAL 1.5 series. These connectors are ideal for ECU applications for automotive, truck, bus, and off-road vehicles, as well as anywhere sealing is required. TE's SUPERSEAL Connector Systems are rated IP67 and designed to perform in harsh conditions.