1-2382946-1

TE Connectivity
571-1-2382946-1
1-2382946-1

Mfr.:

Description:
Headers & Wire Housings SGI 1.5 Plug HSG, 11P, Key A, Natural

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 7000   Multiples: 7000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,123 € 861,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
11 Position
1.5 mm (0.059 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
GRACE INERTIA 1.5
Signal
28 AWG to 24 AWG
- 40 C
+ 105 C
Bulk
Brand: TE Connectivity
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Gender: Plug
Housing Material: Nylon
Insulation Resistance: 500 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3500
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1.25mm & 1.5mm Signal GRACE INERTIA Connectors

TE Connectivity's (TE) 1.25mm and 1.5mm Signal GRACE INERTIA Connectors are designed for wire-to-board applications and feature surface-mount technology (SMT). An inertia-locking mechanism locks the connector into place when the circuit is completed, improving mating reliability and reducing the need for complicated inspections. The 1.25mm connectors have a single-row version that meets glow wire testing standards, and the 1.25mm pitch is offered in two configurations: wire-to-board and wire-to-wire. The signal 1.5mm connectors combine a space-saving design with durability and performance. TE 1.25mm and 1.5mm Signal GRACE INERTIA Connectors are suitable for power and signal applications, such as appliances, transportation, and lighting.