1-2381315-2

TE Connectivity
571-1-2381315-2
1-2381315-2

Mfr.:

Description:
Heavy Duty Power Connectors Power Versa-Lock PLUG, 1X2 KEY A, GWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
26.400 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,569 € 5,69 €
0,508 € 12,70 €
0,484 € 48,40 €
0,427 € 128,10 €
0,405 € 486,00 €
0,383 € 919,20 €
0,378 € 2.268,00 €
0,372 € 4.017,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
Plug Housings
15 A
2 Position
Crimp
6 kVAC/DC
29.35 mm x 12.55 mm x 14.53 mm
Straight
Polyamide (PA)
26 AWG
14 AWG
Bulk
Brand: TE Connectivity
Flammability Rating: UL 94 V-0
Housing Colour: Blue
Housing Gender: Plug
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Mounting Style: Panel Mount
Number of Power Positions: 2 Position
Number of Rows: 1 Row
Pitch: 5 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 300
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.