1-2379237-1

TE Connectivity
571-1-2379237-1
1-2379237-1

Mfr.:

Description:
Lighting Connectors NECTOR T, INLINE SKT, SCREW, Key-A,S2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
2.000
Expected 8/10/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,51 € 7,51 €
7,47 € 186,75 €
7,37 € 737,00 €
7,05 € 1.410,00 €
6,89 € 4.134,00 €
4,48 € 4.480,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
Connectors
Plug Connector
3 Position
Screw
Tin
Copper Alloy
Polybutylene Terephthalate (PBT)
Nector T
Brand: TE Connectivity
Color: Black
Contact Type: Socket (Female)
Flammability Rating: UL 94 V-0
Mounting Style: Free Hanging
Product Type: Lighting Connectors
Factory Pack Quantity: 200
Subcategory: Power
Voltage Rating: 600 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NECTOR T Pluggable Lighting Connector System

TE Connectivity's NECTOR T Pluggable Lighting Connector System provides an easy-to-use, pluggable power-distribution connector-cabling system that is suited for moist and wet environments (IP68). The NECTOR T components offer a complete solution including 3-way/4-way splitters and panel mount connectors allowing fast and easy power-splitting. Installation is quick and flexible with both crimp and screw-type terminals. These sealed pluggable connectors from TE are ideal for use in high humidity and harsh environment applications like garden lighting, horticultural lighting, building facade lighting, and other outdoor installations.

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.