1-2378603-1

TE Connectivity
571-1-2378603-1
1-2378603-1

Mfr.:

Description:
Automotive Connectors 3POS,NEXTGEN, MCON 1.2 LL REC,SLD,COD A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.406

Stock:
1.406 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,603 € 6,03 €
0,578 € 14,45 €
0,541 € 54,10 €
0,492 € 123,00 €
0,443 € 221,50 €
0,406 € 406,00 €
0,405 € 810,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
3 Position
Cable Mount / Free Hanging
Wire Wrap
MCON 1.2mm
Brand: TE Connectivity
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 2000
Subcategory: Automotive Connectors
Voltage Rating: 48 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8547200000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCON 1.2 NextGen Sealed Locking Lance Connectors

TE Connectivity's (TE) / AMP MCON 1.2 NextGen Sealed Locking Lance Connectors significantly reduce carbon footprint and even more so when using a biomass-balanced solution, all without sacrificing functionality. These sealable connectors feature enhanced vibration performance and an improved connector position assurance (CPA) design, providing robust and secure connections. The connectors are fully backward compatible with the standard MCON and Gen2 Series, maintaining the same interface. TE MCON 1.2 NextGen Sealed Locking Lance Connectors are available in two or three positions with a 1.2mm (0.047") mating tab width and a 4mm (0.157") centerline (pitch). Typical applications include powertrains, convenience, driver information, as well as safety, security, body, and chassis systems.