1-2377473-1

TE Connectivity
571-1-2377473-1
1-2377473-1

Mfr.:

Description:
Automotive Connectors 4POS,TAB2.8X0.8,HDR ASSY,180DEG,COD A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,24 € 8,24 €
7,00 € 70,00 €
5,95 € 595,00 €
5,90 € 2.950,00 €
5,06 € 5.060,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Headers
4 Position
6 mm (0.236 in)
Receptacle (Female)
Panel Mount
Solder Pin
Gray
Brand: TE Connectivity
Current Rating: 20 A
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 140 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Operating Temperature Range: - 40 C to + 140 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Voltage Rating: 60 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heavy Duty Sealed Connectors

TE Connectivity's (TE) Heavy Duty Sealed Connectors include a wide variety of products that range from 2-position Group A to 18-position Group E. These connectors offer increased density with smaller-sized MCON 1.2 contact systems in a single row cavity block and are available with 2-, 3-, 4-, 6-, 7-, 8-, 10-, 13-, 15-, or 18-position designs. Protection from dust, water, and overspray is possible with rugged sealing capabilities up to IP69K, while the integrated secondary locking device and poka-yoke system ensure the correct terminal position. These heavy-duty connectors accept 6.3/4.8K, 2.8, 1.5K, and MCON 1.2 contact sizes and meet CAN bus protocol specifications according to SAE J1939 standards. TE Heavy Duty Sealed Connectors are ideal for mining, automotive, speciality vehicles, agriculture and construction, and truck and bus environments.