1-2373376-8

571-1-2373376-8
1-2373376-8

Mfr.:

Description:
Board to Board & Mezzanine Connectors 18P,2MM,SHRD HDR, DRVT,SMD,0.1AU,TB

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
18 Position
2 mm (0.079 in)
2 Row
Solder
Vertical
2 A
125 V
- 40 C
+ 125 C
Gold
Brass
Polyamide (PA)
Brand: TE Connectivity
Flammability Rating: UL 94 V-0
Mounting Style: PCB
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 28
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.