1-2362375-3

TE Connectivity
571-1-2362375-3
1-2362375-3

Mfr.:

Description:
PCI Express/PCI Connectors PCIE GEN4, 98POS ,15u" ,DIP ,2.3mm TAIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 4800   Multiples: 4800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,89 € 13.872,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: PCI Express/PCI Connectors
RoHS:  
PCI Express
98 Position
PCB Mount
Through Hole
Phosphor Bronze
Gold
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1.1 A
Height: 11.25 mm
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: PCI Express / PCI Connectors
Factory Pack Quantity: 200
Subcategory: Card Edge Connectors
Tail Length: 3.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
ECCN:
EAR99