1-2360538-3

TE Connectivity
571-1-2360538-3
1-2360538-3

Mfr.:

Description:
Headers & Wire Housings SGI 1.25 HDR, 13P, RA, Key A, Natural

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4.800 Can Dispatch in 20 Days
Minimum: 4800   Multiples: 4800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1200)
0,405 € 1.944,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
13 Position
1.25 mm (0.049 in)
1 Row
PCB Mount
Solder Pin
Right Angle
Pin (Male)
Tin
GRACE INERTIA 1.25
Signal
- 40 C
+ 105 C
Reel
Brand: TE Connectivity
Contact Material: Brass
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Gender: Receptacle
Housing Material: Nylon
Insulation Resistance: 500 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1200
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1.25mm & 1.5mm Signal GRACE INERTIA Connectors

TE Connectivity's (TE) 1.25mm and 1.5mm Signal GRACE INERTIA Connectors are designed for wire-to-board applications and feature surface-mount technology (SMT). An inertia-locking mechanism locks the connector into place when the circuit is completed, improving mating reliability and reducing the need for complicated inspections. The 1.25mm connectors have a single-row version that meets glow wire testing standards, and the 1.25mm pitch is offered in two configurations: wire-to-board and wire-to-wire. The signal 1.5mm connectors combine a space-saving design with durability and performance. TE 1.25mm and 1.5mm Signal GRACE INERTIA Connectors are suitable for power and signal applications, such as appliances, transportation, and lighting.