1-2356607-1

TE Connectivity
571-1-2356607-1
1-2356607-1

Mfr.:

Description:
Automotive Connectors 3POS,MCON 1.2,REC HSG ASSY,SLD,COD A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.464

Stock:
3.464 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,60 € 1,60 €
1,37 € 13,70 €
1,22 € 30,50 €
1,16 € 116,00 €
1,09 € 272,50 €
1,04 € 520,00 €
0,98 € 980,00 €
0,903 € 1.806,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Connectors
3 Position
5 mm (0.197 in)
Plug (Male)
Cable Mount / Free Hanging
Black
Bulk
Brand: TE Connectivity
Contact Gender: Receptacle
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1000
Subcategory: Automotive Connectors
Voltage Rating: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SUPERSEAL pro Sealed Connectors

TE Connectivity's (TE) SUPERSEAL pro Sealed Connectors are available in 2-, 3-, and 4-position versions and are easy to mate and unmate, creating an efficient, reliable, user-friendly solution. The lightweight components utilize a terminal position assurance (TPA) pre-lock and enhanced front seal design. This eliminates additional assembly because the TPA and housing are assembled in one part number. The sealed components achieve high protection levels of IP67 / IP68 / IP6K9K (with backshell). An enhanced front seal remains in place during mating and unmating. These connectors use MCON 1.2 SWS terminals, which offer a 17A current carrying capacity and vibration resistance, in line with USCAR V2 standards. Ideal markets for TE SUPERSEAL pro sealed connectors are ideal for numerous environments, including industrial, light-duty and heavy-duty trucks, buses, and two-wheelers. Suitable applications include actuators, wire-to-wire sensors, lights, gauges, switches, and solenoids.