1-2350397-1

TE Connectivity
571-1-2350397-1
1-2350397-1

Mfr.:

Description:
Pluggable Terminal Blocks 11 POS SPRING TB PLUG, PITCH 5.00

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,49 € 21.960,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
11 Position
5 mm
Spring
Spring Clamp
PCB Mount
16 A
300 VAC
26 AWG
12 AWG
Green
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Height: 24.4 mm
Housing Material: Polyamide (PA)
Length: 55 mm
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 160
Subcategory: Terminal Blocks
Width: 15 mm
Wire Orientation: Top
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

Push-In Clamp PCB Connectors

TE Connectivity's (TE) Buchanan Push-In Clamp PCB Connectors save up to 80% installation labor time versus traditional screw-clamp termination, leading to higher cost-effectiveness. The connectors enable toolless wire insertion of ferruled and unferruled wires. TE Buchanan Push-In Clamp PCB Connectors are available in 3.5mm and 5.0mm pitch and consist of two-piece plug connectors with mating straight and right angle shrouded headers. Push-in clamp connectors are designed for control system applications to suit high-density signal and power applications.