1-2350278-1

TE Connectivity
571-1-2350278-1
1-2350278-1

Mfr.:

Description:
I/O Connectors MINI IO CONN Cat5e FI 2x2 AWG22 T I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 360   Multiples: 360
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,69 € 8.528,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
Industrial Mini I/O Connectors
Male
8 Position
1.27 mm
Cable Mount
- 40 C
+ 105 C
Brand: TE Connectivity
Current Rating: 500 mA
Housing Material: Stainless Steel
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 60
Subcategory: I/O Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.