1-2350224-9

TE Connectivity
571-1-2350224-9
1-2350224-9

Mfr.:

Description:
Headers & Wire Housings SGI 2.0 Plug Housing, 9 Position, Key A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 51000   Multiples: 51000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,116 € 5.916,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
9 Position
2 mm (0.079 in)
1 Row
Cable Mount / Free Hanging
Wire Wrap
Straight
Socket (Female)
- 40 C
+ 105 C
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 2.5 A
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1700
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
ECCN:
EAR99