1-2348454-6

TE Connectivity
571-1-2348454-6
1-2348454-6

Mfr.:

Description:
Headers & Wire Housings DYN 1200D HDR ASSY V 12P X BLACK TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1300   Multiples: 1300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,59 € 2.067,00 €
1,47 € 7.644,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
12 Position
2.5 mm (0.098 in)
2 Row
3.3 mm (0.13 in)
Mounting Peg
Solder Pin
Straight
Pin (Male)
Tin
3.05 mm (0.12 in)
D-1000
- 55 C
+ 105 C
Brand: TE Connectivity
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 5 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 26
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99