1-2342082-7

TE Connectivity
571-1-2342082-7
1-2342082-7

Mfr.:

Description:
Pluggable Terminal Blocks 17POS HDR ST, HT, 5.00MM PITCH, TL 2.6MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 200   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,78 € 7.956,00 €
600 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
17 Position
5 mm
Through Hole
PCB Mount
11 A
300 V
Black
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 12 mm
Height - mm: 12 mm
Housing Material: Polyamide (PA)
Length: 86.8 mm
Length - mm: 86.8 mm
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Width: 8.65 mm
Width - mm: 8.65 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.