1-2340321-2

TE Connectivity
571-1-2340321-2
1-2340321-2

Mfr.:

Description:
Standard Card Edge Connectors ASSY STRADDLE MOUNT 168P 076 SLIVER 2.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,08 € 12,08 €
10,54 € 105,40 €
10,49 € 262,25 €
10,36 € 518,00 €
10,29 € 1.029,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Card Edge Connectors
RoHS:  
Headers
168 Position
0.6 mm
Straddle Mount
Straight
Gold
Brand: TE Connectivity
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Liquid Crystal Polymer (LCP)
Number of Rows: 2 Row
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 648
Subcategory: Card Edge Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Sliver 2.0 Connectors

TE Connectivity's Sliver 2.0 Connectors are protocol-agnostic multi-lane high-speed connectors designed for servers and storage. These connectors meet all current protocol requirements for PCIe Gen3/4, SAS-3/4, Infiniband, and Ethernet protocols. The Sliver 2.0 connectors are also expected to meet performance for IEEE and OIF 56Gbps, SAS5, and PCIE Gen5. These connectors can be used as an alternative or replacement for many form-factors including M.2, PCIe, and U.2. The Sliver 2.0 connectors feature high density, high performance, and hot-pluggable function. These connectors are available in various size options including 1C(x4), 2C(x8), and 4C/4C+ (16) in both right angle, and vertical sizes. Typical applications include storage, server, network, and other data communication connectivity needs.