1-2332184-1

TE Connectivity
571-1-2332184-1
1-2332184-1

Mfr.:

Description:
Automotive Connectors 4POS,PICO MQS,REC HSG,UNSLD,COD A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.884

Stock:
9.884 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
1,12 € 11,20 €
0,998 € 24,95 €
0,955 € 95,50 €
0,894 € 223,50 €
0,848 € 424,00 €
0,80 € 800,00 €
0,75 € 1.875,00 €
0,716 € 3.580,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
4 Position
1.27 mm (0.05 in)
PicoMQS
Bulk
Brand: TE Connectivity
Product Type: Automotive Connectors
Factory Pack Quantity: 14000
Subcategory: Automotive Connectors
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
8547200000
CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PicoMQS Miniature Connector System

TE Connectivity's (TE) PicoMQS Miniature Connector System is ideal for space-constrained signal interfaces requiring minimized packaging, optimized performance, and ease of manufacturing. This automotive-grade 1.27mm interconnection system is designed to meet the demand for compact, high-performance connectivity in modern vehicles. The robust products withstand high-temperature and high-vibration environments while enabling severely space-constrained electronic components, shorter wires, and a reduced total connector package. Applications for the TE PicoMQS Miniature Connector System include steering wheel controls, wire harnesses and electrical systems, battery management systems (BMS), cameras, and HVAC.