1-2325807-2

TE Connectivity
655-1-2325807-2
1-2325807-2

Mfr.:

Description:
LED Lighting Accessories & Hardware Lumawise Z45 LED Holder 19x19

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 504

Stock:
504 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 504 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,59 € 2,59 €
1,81 € 18,10 €
1,64 € 164,00 €
1,52 € 760,00 €
1,19 € 833,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: LED Lighting Accessories & Hardware
RoHS:  
Brand: TE Connectivity
Color: Natural
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 17.4 mm
For Use With: LUMAWISE
Mounting Style: Panel
Packaging: Tray
Product Type: LED Lighting Mounting Accessories
Series: Z45
Shape: Round
Factory Pack Quantity: 20
Subcategory: LED Lighting
Tradename: LUMAWISE
Type: LED Holder
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536610000
ECCN:
EAR99

LUMAWISE Type Z45 LED Holders

TE Connectivity's (TE) LUMAWISE Type Z45 LED Holders are designed for chip-on-board (COB) LEDs and promote a high-strength, highly reflective, halogen-free housing material. Features include adhesive tape and poke-in wire connections for fast and easy assembly without the need for a clamping system. A standard 35mm screw pitch enables the use of standard heat sink drilling and mounting procedures, while a 120° optic angle keeps light loss to a minimum. TE's LUMAWISE Type Z45 LED Holders are compliant with the Zhaga book 3 standard and compatible with other Zhaga LED lighting components.

LUMAWISE LED Sockets & Holders

TE Connectivity's (TE) LUMAWISE LED Sockets and Holders provide a solderless termination of LED arrays, making it easier to integrate LEDs into designs. These sockets securely connect the LED to a luminaire without soldering. TE LUMAWISE LED Sockets and Holders directly attach to a PCB or heat sink using a few standard screws. These low-profile components use high-reflectivity polymeric housing materials and are ultrasonically welded. Typical applications include spotlights, track lights, recessed downlights, high bay lights, and more.