1-2322330-1

571-1-2322330-1
1-2322330-1

Mfr.:

Description:
Ethernet Cables / Networking Cables M12 D-4-M CBL ASSY PLG-PLG 6.0 M CAT5E

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,98 € 95,98 €
95,07 € 950,70 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Ethernet Cables / Networking Cables
RoHS:  
REACH - SVHC:
Cat 5e
M12
4 Position
M12
4 Position
Male / Male
6 m (19.685 ft)
D Coded
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99