1-2317207-0

TE Connectivity
571-1-2317207-0
1-2317207-0

Mfr.:

Description:
Headers & Wire Housings 10P,2MM,REC,IDC,LRAMP,26-30,STRIP,Au0.1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1584   Multiples: 1584
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 2.011,68 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle
10 Position
2 mm (0.079 in)
1 Row
Panel Mount
IDC
Straight
Socket (Female)
Gold
Signal
30 AWG to 26 AWG
- 40 C
+ 125 C
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Receptacle
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 22
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694051
MXHTS:
8536695050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.