1-2314812-0

TE Connectivity
571-1-2314812-0
1-2314812-0

Mfr.:

Description:
Board to Board & Mezzanine Connectors 10P,2MM,B-B,REC,DRVT 2.0,0.1AU,TB,W/CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,83 € 1,83 €
1,80 € 18,00 €
1,38 € 34,50 €
1,31 € 131,00 €
1,17 € 585,00 €
1,07 € 1.070,00 €
0,998 € 4.990,00 €
Full Reel (Order in multiples of 55)
1,38 € 75,90 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
10 Position
2 mm (0.079 in)
2 Row
Solder
Vertical
2 A
125 VAC
- 40 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Reel
Cut Tape
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Mounting Style: Through Hole
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 55
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99