1-2308341-2

TE Connectivity
571-1-2308341-2
1-2308341-2

Mfr.:

Description:
D-Sub Backshells FULL METAL HOODS SIZE 2-2 RAW 180 DEG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,10 € 49,10 €
42,34 € 423,40 €
40,33 € 1.008,25 €
34,94 € 1.747,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Backshells
RoHS:  
REACH - SVHC:
Two Piece Backshell
2 (A)
Straight
1 Entry
Zinc
15 Position
Brand: TE Connectivity
Product Type: D-Sub Backshells
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 46 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard and Quick Lock D-Sub Backshells

TE Connectivity's D-Sub Backshells family of ruggedized connectors come in standard and Quick Lock versions with both crimping and screwing strain relief options. Cable clamps and other hardware can be mixed and matched between HD20 and HD22 and between plugs and receptacles which are intermateable. All backshells are full metal parts with 225˚, 180˚, and 135˚ cable exit options, and 360˚EMI/EMC shielding for usage in EN50155 systems