1-2308340-3

TE Connectivity
571-1-2308340-3
1-2308340-3

Mfr.:

Description:
D-Sub Backshells FULL METAL HOODS SIZE 1-3 RAW 180 DEG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,90 € 45,90 €
38,53 € 385,30 €
35,48 € 887,00 €
34,19 € 1.709,50 €
32,46 € 8.115,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Backshells
RoHS:  
REACH - SVHC:
Two Piece Backshell
1 (E)
Straight
1 Entry
Zinc
9 Position
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: D-Sub Backshells
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 39 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99