1-2308331-1

TE Connectivity
571-1-2308331-1
1-2308331-1

Mfr.:

Description:
Circular Metric Connectors M12 D-CODED M-4 CAB CRIMP MALE 4-6.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
178,60 € 178,60 €
158,65 € 1.586,50 €
144,37 € 3.609,25 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Contact
M12
Crimp
D Coded
4 A
50 VDC
Brand: TE Connectivity
Contact Gender: Socket (Female)
Contact Plating: Gold
Description/Function: Contacts Sold Separately
Diameter: 15.5 mm
Gender: Male
Housing Material: Polyamide (PA)
Length: 50 mm
Locking Mechanism: Screw Locking
Mounting Style: Field Attachable-Installable
Product: Connectors
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Straight
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 PG Clamps

TE Connectivity M12 PG Clamps are a cable-to-cable connector system available for American Wire Guage (AWG) 20 and 22. The M12 shell-type connectors are made up of metal and feature low fire hazard thermoplastic insulation. These connectors are gold-plated and built with polyamide housing material. The M12 PG clamps operate at a temperature range of -40ºC to 85ºC and have a current rating of 4A.