1-2308272-7

TE Connectivity
571-1-2308272-7
1-2308272-7

Mfr.:

Description:
D-Sub Tools & Hardware CABLE CLAMP7 (CASE RAW)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,25 € 16,25 €
14,13 € 141,30 €
12,30 € 307,50 €
11,52 € 1.152,00 €
11,37 € 2.842,50 €
10,41 € 5.205,00 €
10,35 € 10.350,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Tools & Hardware
RoHS:  
Hardware
Cable Clamp
D-Sub Connectors
Brand: TE Connectivity
Product Type: D-Sub Tools & Hardware
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 20 g
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
7907000000
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
7907006000
JPHTS:
790700900
MXHTS:
7907000299
BRHTS:
79070090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard and Quick Lock D-Sub Backshells

TE Connectivity's D-Sub Backshells family of ruggedized connectors come in standard and Quick Lock versions with both crimping and screwing strain relief options. Cable clamps and other hardware can be mixed and matched between HD20 and HD22 and between plugs and receptacles which are intermateable. All backshells are full metal parts with 225˚, 180˚, and 135˚ cable exit options, and 360˚EMI/EMC shielding for usage in EN50155 systems