1-2307813-4

TE Connectivity
571-1-2307813-4
1-2307813-4

Mfr.:

Description:
Board to Board & Mezzanine Connectors 14P,2MM,BB,REC,SRVT SMD,0.1AU,TR,W/CP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 2700   Multiples: 900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,64 € 4.428,00 €
1,53 € 8.262,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
14 Position
2 mm (0.079 in)
1 Row
Solder
Straight
2 A
- 40 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
AMPMODU 2 mm
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Mounting Style: Panel
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 900
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU 2mm Connector System Headers & Receptacles

TE Connectivity AMPMODU 2mm Connector System Headers and Receptacles offer a maximum 2A current, 125VAC operating voltage rating, and 3 to 20 positions. These breakaway headers and board-to-board receptacles occupy 38% less space than traditional 2.54mm centreline products. AMPMODU connectors are designed for use across multiple industry segments where space constraints are of particular concern. TE AMPMODU 2mm Connector System Headers and Receptacles are ideal for PLC, servo drives, industrial controls, and material handling applications.