1-2273089-1

TE Connectivity
571-1-2273089-1
1-2273089-1

Mfr.:

Description:
Sensor Cables / Actuator Cables 5pos PVC 1.5mM12 agl sckt pig A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
M12
5 Position
Pigtail
Female
1.5 m (4.921 ft)
4 A
125 V
22 AWG
M12
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Unit Weight: 140,616 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99