1-2273044-1

571-1-2273044-1
1-2273044-1

Mfr.:

Description:
Sensor Cables / Actuator Cables 4pos PVC 1.5mM12 strt plug pig shldA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,56 € 19,56 €
17,85 € 178,50 €
15,36 € 384,00 €
14,78 € 1.478,00 €
14,77 € 3.692,50 €
14,53 € 7.265,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sensor Cables / Actuator Cables
M12
4 Position
Pigtail
Male
1.5 m (4.921 ft)
4 A
60 V
22 AWG
Gray
M12
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8542319090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99