1-2273023-1

571-1-2273023-1
1-2273023-1

Mfr.:

Description:
Sensor Cables / Actuator Cables 3pos PVC 1.5mM12 strt sckt pigA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 147

Stock:
147 Can Dispatch Immediately
Quantities greater than 147 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,85 € 9,85 €
9,84 € 98,40 €
8,34 € 208,50 €
8,33 € 416,50 €
7,98 € 798,00 €
6,90 € 1.725,00 €
6,45 € 3.225,00 €
5,74 € 5.740,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
3 Position
Pigtail
Female
1.5 m (4.921 ft)
4 A
250 V
22 AWG
Black
M12
Bulk
Brand: TE Connectivity
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8542319090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.