1-2273006-3

TE Connectivity
571-1-2273006-3
1-2273006-3

Mfr.:

Description:
Sensor Cables / Actuator Cables 4pos PVC 5.0mM8 strt plug pig SHLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,49 € 27,49 €
24,50 € 245,00 €
23,99 € 599,75 €
22,93 € 2.293,00 €
21,86 € 10.930,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M8
3 Position
Pigtail
Male
5 m (16.404 ft)
4 A
30 V
M8
Bulk
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8544429090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

M8/M12 Connector System

TE Connectivity M8/M12 Connector System fills the needs for sensor connection in industrial machinery and factory automation. The M8/M12 standard is also ideal for applications outside of the traditional industries where a compact, reliable connection system with environmental protection is required. The M8/M12 connector system provides a future-proof interface that supports higher-bandwidth needs, meeting the requirements of up to 10GB/s. This TE Connectivity compact and reliable environmentally protected connection system includes signal and terminated cable assemblies of overmolded construction. The single-end terminated cable assemblies feature a choice of PVC or PUR cables in 2 to 10m lengths. The M12 range offers additional options, including screening and LED indication. TE's M8/M12 connector portfolio includes a full range of A, B, C, D, S, T and X-coded (up to 10 Gigabit/s) versions to serve various application needs. The connectors are also available in shielded and unshielded versions, to support Gigabyte Ethernet applications.
Learn More