1-2273005-3

TE Connectivity
571-1-2273005-3
1-2273005-3

Mfr.:

Description:
Sensor Cables / Actuator Cables 3pos PVC 5.0mM8 strt sckt pig SHLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
49 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,30 € 31,30 €
26,61 € 266,10 €
26,15 € 653,75 €
25,12 € 1.256,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M8
3 Position
Pigtail
Female
5 m (16.404 ft)
4 A
60 V
M8
Bulk
Brand: TE Connectivity
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8544429090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M8/M12 Connector System

TE Connectivity M8/M12 Connector System fills the needs for sensor connection in industrial machinery and factory automation. The M8/M12 standard is also ideal for applications outside of the traditional industries where a compact, reliable connection system with environmental protection is required. The M8/M12 connector system provides a future-proof interface that supports higher-bandwidth needs, meeting the requirements of up to 10GB/s. This TE Connectivity compact and reliable environmentally protected connection system includes signal and terminated cable assemblies of overmolded construction. The single-end terminated cable assemblies feature a choice of PVC or PUR cables in 2 to 10m lengths. The M12 range offers additional options, including screening and LED indication. TE's M8/M12 connector portfolio includes a full range of A, B, C, D, S, T and X-coded (up to 10 Gigabit/s) versions to serve various application needs. The connectors are also available in shielded and unshielded versions, to support Gigabyte Ethernet applications.
Learn More