1-2273004-1

571-1-2273004-1
1-2273004-1

Mfr.:

Description:
Sensor Cables / Actuator Cables 3pos PVC 1.5mM8 strt plug pig SHLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M8
3 Position
Pigtail
Male
1.5 m (4.921 ft)
4 A
60 V
22 AWG
M8
Bulk
Brand: TE Connectivity
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8544429090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.