1-2273000-1

TE Connectivity
571-1-2273000-1
1-2273000-1

Mfr.:

Description:
Sensor Cables / Actuator Cables 3pos PVC 1.5m M8 strt plug pigA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
45 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,84 € 10,84 €
9,61 € 96,10 €
9,24 € 231,00 €
8,87 € 443,50 €
8,38 € 838,00 €
7,64 € 1.910,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M8
3 Position
Pigtail
Male
1.5 m (4.921 ft)
4 A
60 V
22 AWG
M8
Bulk
Brand: TE Connectivity
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8542319090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M8/M12 Connector System

TE Connectivity M8/M12 Connector System fills the needs for sensor connection in industrial machinery and factory automation. The M8/M12 standard is also ideal for applications outside of the traditional industries where a compact, reliable connection system with environmental protection is required. The M8/M12 connector system provides a future-proof interface that supports higher-bandwidth needs, meeting the requirements of up to 10GB/s. This TE Connectivity compact and reliable environmentally protected connection system includes signal and terminated cable assemblies of overmolded construction. The single-end terminated cable assemblies feature a choice of PVC or PUR cables in 2 to 10m lengths. The M12 range offers additional options, including screening and LED indication. TE's M8/M12 connector portfolio includes a full range of A, B, C, D, S, T and X-coded (up to 10 Gigabit/s) versions to serve various application needs. The connectors are also available in shielded and unshielded versions, to support Gigabyte Ethernet applications.
Learn More