1-2267465-4

571-1-2267465-4
1-2267465-4

Mfr.:

Description:
Board to Board & Mezzanine Connectors SCL 1.0 RCPT DR VT 028 SMT G1 TBK

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
28 Position
1 mm (0.039 in)
2 Row
Solder
Vertical
1 A
30 VAC
- 55 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
Tube
Application: Signal
Brand: TE Connectivity
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 36
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.