1-2236898-1

TE Connectivity
571-1-2236898-1
1-2236898-1

Mfr.:

Description:
Automotive Connectors 5POS, MCON 1.2 LL REC SEALED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.834

Stock:
1.834 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,25 € 1,25 €
1,06 € 10,60 €
1,01 € 25,25 €
0,946 € 94,60 €
0,859 € 214,75 €
0,773 € 386,50 €
0,708 € 708,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
5 Position
4 mm (0.157 in)
Socket (Female)
Black
MCON 1.2mm
Bulk
Application: Wire to Wire
Brand: TE Connectivity
Contact Gender: Socket (Female)
Height: 16.5 mm
Housing Material: Polyamide (PA)
Ingress Protection: IP6K9K
Length: 28.7 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1000
Subcategory: Automotive Connectors
Voltage Rating: 12 VDC
Width: 26.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Hungary
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.