1-2178713-2

571-1-2178713-2
1-2178713-2

Mfr.:

Description:
Headers & Wire Housings PBC, 12P

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.011

Stock:
1.011 Can Dispatch Immediately
Quantities greater than 1011 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,644 € 6,44 €
0,618 € 15,45 €
0,579 € 57,90 €
0,526 € 131,50 €
0,474 € 237,00 €
0,432 € 432,00 €
Full Reel (Order in multiples of 2500)
0,366 € 915,00 €
0,352 € 1.760,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Ribbon Cable
12 Position
1.27 mm (0.05 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
Micro-MaTch
Micro-MaTch
Board-to-Board
- 30 C
+ 85 C
Reel
Cut Tape
Brand: TE Connectivity
Contact Material: Brass
Housing Colour: Black
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2500
Subcategory: Headers & Wire Housings
Unit Weight: 8,233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.