1-2178712-8

571-1-2178712-8
1-2178712-8

Mfr.:

Description:
Headers & Wire Housings 18P, MOW

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.541

Stock:
1.541 Can Dispatch Immediately
Quantities greater than 1541 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,797 € 7,97 €
0,765 € 19,13 €
0,716 € 71,60 €
0,652 € 163,00 €
0,587 € 293,50 €
0,534 € 534,00 €
Full Reel (Order in multiples of 2500)
0,419 € 1.047,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Ribbon Cable
18 Position
1.27 mm (0.05 in)
2 Row
1.5 mm (0.059 in)
Cable Mount / Free Hanging
IDC
Straight
Pin (Male)
Tin
Micro-MaTch
Micro-MaTch
Board-to-Board
- 30 C
+ 85 C
Reel
Cut Tape
Brand: TE Connectivity
Contact Material: Brass
Housing Colour: Black
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2500
Subcategory: Headers & Wire Housings
Unit Weight: 368 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.