1-2176791-4

TE Connectivity
571-1-2176791-4
1-2176791-4

Mfr.:

Description:
Wirewound Resistors - Through Hole 1.6 OHM 5% 1W

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,28 € 2,80 €
0,206 € 5,15 €
0,151 € 15,10 €
0,128 € 128,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Through Hole
Brand: TE Connectivity
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.