1-2176646-9

TE Connectivity
571-1-2176646-9
1-2176646-9

Mfr.:

Description:
MELF Resistors MELF SMA-Q 16R5 1% 50PPM 0102 0.3W

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,352 € 3,52 €
0,268 € 6,70 €
0,148 € 14,80 €
0,125 € 31,25 €
0,107 € 53,50 €
0,098 € 98,00 €
0,083 € 249,00 €
0,077 € 693,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: MELF Resistors
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product Type: MELF Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210040
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99