1-2176645-2

TE Connectivity
571-1-2176645-2
1-2176645-2

Mfr.:

Description:
MELF Resistors MELF SMA-Q 1R3 1% 50PPM 0102 0.3W

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,49 € 0,49 €
0,379 € 3,79 €
0,288 € 7,20 €
0,159 € 15,90 €
0,134 € 33,50 €
0,115 € 57,50 €
0,105 € 105,00 €
0,089 € 267,00 €
0,082 € 738,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: MELF Resistors
Brand: TE Connectivity
Mounting Style: PCB Mount
Product Type: MELF Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210040
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.