1-2176084-4

Not Assigned
1-2176084-4

Mfr.:

Description:
Thin Film Resistors - SMD EP 7W (S) 1K5 5%

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thin Film Resistors - SMD
Brand: TE Connectivity
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Part # Aliases: EP7WS1K5J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210080
ECCN:
EAR99