1-215876-3

TE Connectivity
571-1-215876-3
1-215876-3

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 6/6 POS SIDE ENTRY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 479

Stock:
479
Can Dispatch Immediately
On Order:
1.440
Expected 7/8/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
1,34 € 13,40 €
1,20 € 30,00 €
1,14 € 114,00 €
1,07 € 267,50 €
1,01 € 505,00 €
0,894 € 894,00 €
0,869 € 2.502,72 €
0,835 € 4.809,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,08 €
Min:
1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ25
1x1
6P6C
Unshielded
Cat 3
Through Hole
Right Angle
Solder
1.5 A
- 40 C
+ 70 C
Black
Tab Down
Tray
Application: 10 Base-T
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 6 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1440
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 109 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.