1-215464-8

TE Connectivity
571-1-215464-8
1-215464-8

Mfr.:

Description:
Headers & Wire Housings MOB 18 POS VERT

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 775

Stock:
775 Can Dispatch Immediately
Quantities greater than 775 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,24 € 1,24 €
1,08 € 10,80 €
1,03 € 25,75 €
0,963 € 96,30 €
0,883 € 220,75 €
Full Reel (Order in multiples of 2500)
0,883 € 2.207,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Ribbon Cable
18 Position
1.27 mm (0.05 in)
2 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
Micro-MaTch
Board-to-Board
- 40 C
+ 105 C
Reel
Cut Tape
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Current Rating: 1.5 A
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2500
Subcategory: Headers & Wire Housings
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Unfortunately Mouser is unable to process a quote for this part. Please visit www.tti.com to obtain a quote.

Please contact a Mouser Technical Sales Representative for
further information.

5-0625-1

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micro-MaTch .050 Connector Series

TE Connectivity Micro-MaTch .050 Connector Series offers a contact spacing of 1.27mm and features a variety of wire-to-board and board-to-board interconnections. The Micro-MaTch contacts avoid the traditional failure mode in tin-plated connections, called fretting corrosion. Vibrations/thermal expansion between male and female contacts cause relative movements that are absorbed by an additional positioning spring in the female part. A gas-tight connection allows the Micro-MaTch contact spring system to resist fretting corrosion by preventing movement on the contact spot.