1-213781-0

TE Connectivity
571-1-213781-0
1-213781-0

Mfr.:

Description:
Standard Circular Connector CPC RCPT ASSY SIZE 23-19 S/L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 66 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,25 € 44,25 €
35,70 € 357,00 €
33,99 € 713,79 €
33,29 € 1.398,18 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Connector
RoHS:  
Connector Assemblies
19 Position
Socket (Female)
23
Panel
Through Hole
Gold
CPC
Bulk
Brand: TE Connectivity
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Lead Free Solder Processes: Wave solder capable to 260 deg C
Mating Style: Threaded
Mounting Angle: Straight
Mounting Type: Flange with Mounting Holes
Product Type: Standard Circular Connector
Factory Pack Quantity: 21
Subcategory: Circular Connectors
Termination Post Length: 9.35 mm
Thread Size: 1 3/8-18
Tradename: CPC Series 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Series 1 Standard Density Connectors (CPC)

TE Connectivity's (TE) Series 1 Standard Density Circular Plastic Connectors (CPC) enable the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable Multimate contacts. These pin and socket contacts include Type III+ and subminiature coaxial contacts, interchangeable in the same Multimate contact cavity. Type III+ contacts (0.062"/1.57mm pin diameter) can carry a maximum of 13A when crimped in wire. Type III solder contacts and posted contacts for PC board applications are also available. Many connector arrangements offer both standard and reverse sex contact loading, ranging from 4 to 37 positions.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

Circular Plastic Connectors

TE Connectivity's (TE) Circular Plastic Connectors (CPC) feature built-in pin and socket protection. These connectors are polarized for proper mating of connector halves, with removable contacts and a replaceable coupling ring that makes field repair easy. They are made of stabilized, heat-resistant, self-extinguishing thermoplastic material. Mounting options include panel mount, free-hanging, and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts, or AMP contacts. The housings come in configurations designed to handle signal, power, or combinations of signal and power in the same housing. TE Circular Plastic Connectors can be used practically anywhere signal and power either enter or exit a system.