1-2118907-3

TE Connectivity
571-1-2118907-3
1-2118907-3

Mfr.:

Description:
Antennas PCB Ant. MHF4L, 250mm, Wi-Fi 7

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,23 € 3.690,00 €
1,20 € 7.200,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
PCB Antennas
Embedded Antenna
2.4 GHz
7.125 GHz
WiFi
PCB Trace
T-Bar Flex
3.5 dBi
50 Ohms
1.9:1
10 W
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
MHF4L
29.6 mm
41.2 mm
0.3 mm
1.13 mm Coax
Brand: TE Connectivity
Cable Length: 250 mm
Frequency Range: 2.4 GHz to 7.125 GHz
Polarisation: Linear
Factory Pack Quantity: 300
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517710000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.