1-2103177-4

TE Connectivity
571-1-2103177-4
1-2103177-4

Mfr.:

Description:
Automotive Connectors PLUG ASSY KEY D TA HVA280-2PHI XE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 112

Stock:
112 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,12 € 16,12 €
14,11 € 141,10 €
11,93 € 298,25 €
11,69 € 584,50 €
11,65 € 2.912,50 €
11,22 € 5.610,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
10.4 mm (0.409 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
Orange
HVA 280
Brand: TE Connectivity
Contact Gender: Male
Contact Type: Tab
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Voltage Rating: 600 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HEMS AMP+ High Current Connector & Header Kits

TE Connectivity's (TE) Hybrid & Electric Mobility Solutions (HEMS) AMP+ High Current Connector and Header Kits provide conveniently packaged, cost-effective solutions for e-mobility applications. These TE kits offer one part number to order for all the correct components. An exact build-up of the components and a list of application specifications with specific instructions simplify a normally complex and frustrating prototype build.