1-2103124-1

TE Connectivity
571-1-2103124-1
1-2103124-1

Mfr.:

Description:
Automotive Connectors HEADER ASSY, Ag SHLD,KEY A,HVA280-2P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 385

Stock:
385
Can Dispatch Immediately
On Order:
1.800
Expected 6/8/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,75 € 12,75 €
11,45 € 114,50 €
11,12 € 278,00 €
10,90 € 545,00 €
10,46 € 1.046,00 €
10,21 € 2.552,50 €
9,37 € 4.685,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
REACH - SVHC:
Headers
2 Position
10.4 mm (0.409 in)
Panel Mount
Crimp
Silver
Orange
HVA 280
Application: Wire to Wire
Brand: TE Connectivity
Flammability Rating: UL 94 HB
Height: 49 mm
Housing Material: Polyamide (PA)
Length: 45.4 mm
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 140 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Row Spacing: 1 Row
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Type: Header Assembly
Voltage Rating: 850 V
Width: 40.6 mm
Unit Weight: 23,474 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8547200000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HEMS AMP+ High Current Connector & Header Kits

TE Connectivity's (TE) Hybrid & Electric Mobility Solutions (HEMS) AMP+ High Current Connector and Header Kits provide conveniently packaged, cost-effective solutions for e-mobility applications. These TE kits offer one part number to order for all the correct components. An exact build-up of the components and a list of application specifications with specific instructions simplify a normally complex and frustrating prototype build.